Stanley 93-935 technical specifications.
| Height | 308mm |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 710mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 93-935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.