Stanley 93-951 technical specifications.
| Color | Black, Red |
| Height | 250mm |
| Length | 600mm |
| Material | Plastic, Nylon |
| Reach SVHC Compliant | No |
| Width | 480mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 93-951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.