Stanley 94-231 technical specifications.
| Height | 390mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 440mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 94-231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
