Stanley 94-736 technical specifications.
| Color | Blue |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Lug |
| Width | 8.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 94-736 to view detailed technical specifications.
No datasheet is available for this part.