Stanley AA1101FTR technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| Series | 1101F |
| Viewing Angle | 123° |
| Wavelength | 605nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AA1101FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.