
Surface mount standard LED emitter, orange color with a diffused, milky white lens. Features a 1206 package size, 3.2mm length, 1.6mm width, and 1.3mm height. Operates with a 25mA forward current, 4V reverse voltage, and 70mW power dissipation. Emits light at 605nm wavelength with a luminous intensity of 3.7mcd and a wide 150° viewing angle. Suitable for operation between -30°C and 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Stanley AA1111R-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 25mA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1111R |
| Viewing Angle | 150° |
| Wavelength | 605nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AA1111R-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
