Stanley AA1112H-TR technical specifications.
| Package/Case | 0805 |
| Color | Orange |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 3.7mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 154° |
| Wavelength | 605nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AA1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.