Stanley AAPY1204W-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Orange |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.5mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 1204W |
| Viewing Angle | 80° |
| Wavelength | 570nm |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley AAPY1204W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.