Stanley AAR101B technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 1.299inch |
| Lead Free | Lead Free |
| Luminous Intensity | 24mcd |
| Max Power Dissipation | 100mW |
| Number of Characters | 1 |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Width | 0.898inch |
| RoHS | Compliant |
Download the complete datasheet for Stanley AAR101B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.