Stanley AAR121 technical specifications.
| Color | Red |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 74mm |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AAR121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.