Stanley AN1105W technical specifications.
| Package/Case | 1206 |
| Lens Style | Round |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stanley AN1105W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
