This LED emitter operates within a temperature range of -30°C to 85°C and features a 50° viewing angle. It is designed for through hole mounting and is compliant with RoHS regulations. The device has a bandwidth of 2.65GHz and a forward current of 50mA.
Stanley AN304 technical specifications.
| Bandwidth | 2.65GHz |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AN304 to view detailed technical specifications.
No datasheet is available for this part.