Stanley AN3804X technical specifications.
| Lens Style | Round |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stanley AN3804X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.