Stanley AN504 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AN504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.