Stanley AN5306X technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.5 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Peak Wavelength | 940nm |
| Intensity | 60mW/sr |
| Maximum Forward Voltage | 1.45V |
| Maximum Forward Current | 100mA |
| LED Material | GaAs |
| Maximum Power Dissipation | 160mW |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stanley AN5306X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.