Stanley AN5307B technical specifications.
| Package/Case | Radial |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 38° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AN5307B to view detailed technical specifications.
No datasheet is available for this part.