Stanley AY1111CTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| Series | 1111C |
| Viewing Angle | 137° |
| Wavelength | 580nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AY1111CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.