
Surface mount standard LED emitter, yellow color, with a diffused, flat, colorless white lens. Features a 1.25mm lens size, 1.2mm depth, 2mm length, and 1.25mm width within an 0805 package. Operates with a 25mA forward current, 4V reverse voltage, and 70mW power dissipation. Emits light at 580nm wavelength with 3.7mcd luminous intensity and a 153° viewing angle. This lead-free, RoHS compliant component is supplied on tape and reel, suitable for operation between -40°C and 85°C.
Stanley AY1112H-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 1.25mm |
| Forward Current | 25mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1112H |
| Viewing Angle | 153° |
| Wavelength | 580nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley AY1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
