Stanley AYPG1211F technical specifications.
| Color | Green, Yellow |
| Lens Style | Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Reverse Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley AYPG1211F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.