The BG1101F-TR is a green LED with a wavelength of 555nm and a viewing angle of 150°. It has a luminous intensity of 2.4mcd and is packaged in cut tape for surface mount applications. The LED is lead free and has a clear lens style.
Stanley BG1101F-TR technical specifications.
| Color | Green |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 2.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 150° |
| Wavelength | 555nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BG1101F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.