Stanley BG1101W-TR technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Packaging | Tape and Reel |
| Viewing Angle | 148° |
| RoHS | Compliant |
Download the complete datasheet for Stanley BG1101W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.