Stanley BG1102W-TR technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 4.8mcd |
| Packaging | Cut Tape |
| Viewing Angle | 71° |
| Wavelength | 555nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BG1102W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.