Surface mount, single-element standard LED emitter in a 0805 (2012) SMD/SMT package. Features pure green light with a diffused, colorless white lens, offering a 164° viewing angle and 2.7mcd luminous intensity at a 555nm wavelength. Operates with a 25mA forward current and 4V reverse voltage, with a power dissipation of 70mW. This lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Stanley BG1112H-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 25mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1112H |
| Viewing Angle | 164° |
| Wavelength | 555nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BG1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.