Stanley BG3365S technical specifications.
| Lens Style | Round |
| Luminous Intensity | 1.6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 112° |
| RoHS | Compliant |
Download the complete datasheet for Stanley BG3365S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
