Stanley BR1101F-TR technical specifications.
| Color | Red |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Luminous Intensity | 12.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 130° |
| Wavelength | 660nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BR1101F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.