
Surface mount standard LED emitter, red color, featuring a 1.2mm lens size and diffused, flat, colorless lens style. Operates with a 25mA forward current and 4V reverse voltage, delivering 11.7mcd luminous intensity at a 660nm wavelength. Housed in an 0805 (2012) SMD/SMT package with a 150° viewing angle, this lead-free, RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Stanley BR1112H-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.25mm |
| Forward Current | 25mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 57.5mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1112H |
| Viewing Angle | 150° |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BR1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
