Stanley BR1113F-TR technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Packaging | Tape and Reel |
| Viewing Angle | 153° |
| RoHS | Compliant |
Download the complete datasheet for Stanley BR1113F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.