Stanley BR3362X technical specifications.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 50mA |
| Length | 3.8mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Stanley BR3362X to view detailed technical specifications.
No datasheet is available for this part.