Stanley BR4371F technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Mount | Through Hole |
| Packaging | Bag |
| Viewing Angle | 97° |
| RoHS | Compliant |
Download the complete datasheet for Stanley BR4371F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.