Stanley BR5353K technical specifications.
| Color | Red |
| Depth | 5mm |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 647nm |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BR5353K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.