Stanley BR5374X technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Mount | Through Hole |
| Packaging | Bag |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Stanley BR5374X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.