Stanley BR5379K technical specifications.
| Depth | 2.5mm |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 24mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stanley BR5379K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.