Stanley BRPG1201W-TR technical specifications.
| Package/Case | 1210 |
| Color | Green, Red |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 4.8mcd |
| Packaging | Cut Tape |
| Viewing Angle | 149° |
| Wavelength | 560nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BRPG1201W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.