Dual color LED emitter featuring red and green light output. This standard LED, housed in a 1210 package, offers a water clear lens style with a 2mm diameter. Key specifications include a 1.5mm height, 3mm length, and 2.5mm width. The green light emits at a wavelength of 560nm with an 88° viewing angle. This component is lead-free.
Stanley BRPG1204W-TR technical specifications.
| Package/Case | 1210 |
| Color | Green, Red |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Viewing Angle | 88° |
| Wavelength | 560nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BRPG1204W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.