Dual color LED emitter, featuring red and green light emission. Surface mount device (SMD/SMT) with a 2mm package size, offering a 150° viewing angle. Operates with a 30mA forward current and 4V reverse voltage, dissipating 75mW. Lens is water clear and diffused, with a luminous intensity of 12.8mcd. Lead-free and RoHS compliant, suitable for operation between -30°C and 85°C.
Stanley BRPY1201W-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Depth | 3mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 12.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 1201W |
| Viewing Angle | 150° |
| Wavelength | 570nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BRPY1201W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.