Stanley BRPY1204W-TR technical specifications.
| Package/Case | 1210 |
| Color | Green, Red |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear |
| Packaging | Tape and Reel |
| Viewing Angle | 88° |
| Wavelength | 570nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley BRPY1204W-TR to view detailed technical specifications.
No datasheet is available for this part.