Stanley CT-106-T technical specifications.
| Height | 2inch |
| Length | 5.5inch |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| Weight | 2lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Stanley CT-106-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.