Stanley DB1112H-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 14mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 1112H |
| Viewing Angle | 150° |
| Wavelength | 467nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley DB1112H-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.