Single Color LED, Green, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | No |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |