Stanley DG5305S technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 7.8mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 800mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 522nm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley DG5305S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.