Stanley DN504 technical specifications.
| Depth | 4.2mm |
| Forward Current | 100mA |
| Length | 4.6mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Stanley DN504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
