Uni-color chip LED emitter, 870nm peak wavelength, utilizing GaAlAs material. This 4-pin SMD package, measuring 10.2mm x 6mm x 5.5mm, is designed for surface mounting with a top mount orientation. Features include 38° viewing angle, 35mW/sr intensity, and a maximum forward current of 120mA with a maximum forward voltage of 1.7V. Operating temperature range is -30°C to 85°C.
Stanley DNK1101M technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 6 |
| Package Height (mm) | 5.5 |
| Seated Plane Height (mm) | 5.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Intensity | 35mW/sr |
| LED Material | GaAlAs |
| Peak Wavelength | 870nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 38° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 120mA |
| Maximum Forward Voltage | 1.7V |
| Maximum Power Dissipation | 170mW |
| Reverse Voltage | 5V |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stanley DNK1101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.