Stanley DNK1203M technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5.5 |
| Seated Plane Height (mm) | 4.5 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Surface Mount |
| Peak Wavelength | 870nm |
| Intensity | 33mW/sr |
| Maximum Forward Voltage | 1.7V |
| Maximum Forward Current | 200mA |
| LED Material | GaAlAs |
| Maximum Power Dissipation | 340mW |
| Cage Code | S4238 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stanley DNK1203M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.