Stanley DNK5307B technical specifications.
| Depth | 5.6mm |
| Forward Current | 100mA |
| Length | 5.6mm |
| Lens Style | Round |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Stanley DNK5307B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.