
Single color orange LED emitter, T-1 3/4 (5mm) package, featuring a diffused, domed, clear pastel orange lens. This through-hole component operates with a 50mA forward current, 5V reverse voltage, and 125mW power dissipation. Delivers 1560mcd luminous intensity at a 609nm wavelength with a 35° viewing angle. Operating temperature range is -40°C to 85°C.
Stanley EFA5364X technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Depth | 5.6mm |
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Color | Orange |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 1560mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 35° |
| Wavelength | 609nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stanley EFA5364X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
