Stanley EFY3863X technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 4.2mm |
| Diameter | 3mm |
| Forward Current | 50mA |
| Height | 5.9mm |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 1440mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 592nm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley EFY3863X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.