
LED ORANGE CLEAR SMD R/A
Stanley FA1101F-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1mm |
| Forward Current | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81mW |
| Reverse Voltage | 5V |
| Series | 1101F |
| Viewing Angle | 130° |
| Wavelength | 609nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA1101F-TR to view detailed technical specifications.
No datasheet is available for this part.