Stanley FA1105W-RR technical specifications.
| Package/Case | 1206 |
| Color | Orange |
| Height | 2.05mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1105W |
| Viewing Angle | 50° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA1105W-RR to view detailed technical specifications.
No datasheet is available for this part.