
Surface mount standard LED emitter, orange color, featuring a water clear lens. This component operates with a 30mA forward current and a 1.85V forward voltage, delivering a luminous intensity of 200mcd at a 609nm wavelength. Housed in a 1206 (3216 metric) package, it offers a 50° viewing angle and is RoHS compliant. Operating temperature range is -40°C to 100°C.
Stanley FA1105W-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 1105W |
| Viewing Angle | 50° |
| Wavelength | 609nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA1105W-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.