
Orange diffused LED emitter, 1608 package size (0.8mm height, 1.6mm length, 0.8mm width), featuring a 150° viewing angle and 65mcd luminous intensity at a 30mA forward current. This surface mount component operates between -40°C and 85°C, with a 5V reverse voltage rating and a 609nm wavelength. Lead-free and RoHS compliant, it is supplied on tape and reel.
Stanley FA1111C-TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1608 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 81W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 1111C |
| Viewing Angle | 150° |
| Wavelength | 609nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley FA1111C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
